- Home ›
- All Products›
- 4061230000
Weidmuller
4061230000
Solid-state relay 52 V DC 60 V DC 72 V DC 0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid-state relay 52 V DC 60 V DC 72 V DC 0
Search Keywords: 4061230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:4061230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 4061230000 RoHS compliant?
Yes, 4061230000 is RoHS compliant.
What is the lead time for 4061230000?
The standard lead time for 4061230000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$27.00
5
$25.26
20
$23.37
40
$22.70
60
$22.37
100
$21.45
260 +
$20.88
Click for Quote
Log in
to unlock special pricing