- Home ›
- All Products›
- 4061220000
4061220000
Weidmuller
Solid-state relay 52 V DC 60 V DC 72 V DC 24.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-state relay 52 V DC 60 V DC 72 V DC 24.
Search Keywords: 4061220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:4061220000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$37.26
5
$33.25
20
$32.25
40
$30.87
100
$29.60
260
$28.43
500 +
$27.71
Click for Quote
Log in
to unlock special pricing