- Home ›
- All Products›
- 4058470000
Weidmuller
4058470000
Relay Gen Purpose SPDT 16A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Gen Purpose SPDT 16A 12V
Search Keywords: 4058470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:4058470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4058470000 RoHS compliant?
Yes, 4058470000 is RoHS compliant.
What is the lead time for 4058470000?
The standard lead time for 4058470000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$4.654
25
$4.421
50
$4.081
100
$3.945
150
$3.809
200 +
$3.673
Click for Quote
Log in
to unlock special pricing