help desk software
Image is representational - see mfr. specs

Wire End Ferrule - 16AWG - Non-insulated - O/A L: 7mm - 1000/Pkg

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Wire End Ferrule - 16AWG - Non-insulated - O/A L: 7mm - 1000/Pkg
Search Keywords: 37270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    37270
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ferrule
  • Color:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Possible Replacement
Uninsulated Wire end ferrule, 1.5 mm², 7 mm long, DIN 46228/1, silver, 0372700000
In Stock:
33,000
Minimum Order:
1,000