- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 32402
32402
Weidmuller
Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Disconnect Terminal Blocks 2 POS Screw Panel Mount 25A
Search Keywords: 32402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32402
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Disconnect Terminal Blocks
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:25 A
-
Wire Size:8-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$21.53
25
$16.79
38
$15.47
50 +
$15.16
Click for Quote
Log in
to unlock special pricing