- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 32256
32256
Weidmuller
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 20A
Search Keywords: 32256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:32256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.25
5
$12.98
10
$12.72
25
$12.47
50
$12.22
100
$11.98
250 +
$11.74
Click for Quote
Log in
to unlock special pricing