- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 30362
30362
Weidmuller
Connector Accessories Straight End Plate Yellow
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Connector Accessories Straight End Plate Yellow
Search Keywords: 30362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:30362
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Plate
-
Dimension:3 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 30
Stock lot only:
11
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$1.474
30
$1.340
100
$1.220
250
$1.200
500
$1.170
1,000
$1.150
2,500
$1.130
5,000
$1.110
7,500 +
$1.090
Click for Quote
Log in
to unlock special pricing