- Home ›
- All Products›
- 2838440000
2838440000
Weidmuller
2838440000 - Weidmuller 2838440000 Power Supply PRO BAS 120W 24V 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2838440000 - Weidmuller 2838440000 Power Supply PRO BAS 120W 24V 5A
Search Keywords: 2838440000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2838440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$99.60
5
$98.62
10
$87.76
15
$87.33
25
$81.33
50 +
$80.65
Click for Quote
Log in
to unlock special pricing