- Home ›
- All Products›
- 2773980000
2773980000
Weidmuller
Electromechanical Relay 24VDC 24VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC 8A SPST-NO( (56mm 11.2mm 70mm)) DIN Rail Coupling Relay
Search Keywords: 2773980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2773980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$15.15
30
$14.01
50
$13.80
100
$13.41
250
$12.86
500
$12.52
1,000 +
$12.33
Click for Quote
Log in
to unlock special pricing