- Home ›
- All Products›
- 2765160000
Weidmuller
2765160000
Industrial Relay DPDT-2CO 250VAC 24VDC Quick Connect Socket Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Industrial Relay DPDT-2CO 250VAC 24VDC Quick Connect Socket Mount
Search Keywords: 2765160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2765160000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 2765160000 RoHS compliant?
Yes, 2765160000 is RoHS compliant.
What is the lead time for 2765160000?
The standard lead time for 2765160000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$25.99
20
$20.63
40
$20.18
60
$19.01
100
$18.88
260
$18.56
500 +
$18.51
Click for Quote
Log in
to unlock special pricing