- Home ›
- All Products›
- 2747500000
2747500000
Weidmuller
Connector Socket Strip Receptacle 68 Position 1.27mm Solder Right Angle Surface Mount T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Socket Strip Receptacle 68 Position 1.27mm Solder Right Angle Surface Mount T/R
Search Keywords: 2747500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2747500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
560
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
140
$19.46
280
$10.30
420
$7.25
560 +
$7.10
Click for Quote
Log in
to unlock special pricing