help desk software
Image is representational - see mfr. specs

Conn Terminal Strip 14 POS Screw 24A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Strip 14 POS Screw 24A
Search Keywords: 27432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    27432
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Strip
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    14
  • Maximum Current Rating:
    24 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
5
$9.61
25
$8.71
50
$8.32
100
$8.08
250
$7.64
500
$7.43
1,000 +
$7.32
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments