- Home ›
- All Products›
- 2741560000
2741560000
Weidmuller
Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Pluggable Terminal Block Plug 2 Position 5mm Snap-In Straight 26.8A Box
Search Keywords: 2741560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2741560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
168
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
You may purchase all in-stock quantity of 68
Stock lot only:
68
Minimum Order Quantity:
90
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$2.178
90
$1.980
168
$1.700
336
$1.630
504
$1.590
1,008
$1.520
2,520
$1.430
5,040
$1.360
7,560 +
$1.320
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments