- Home ›
- All Products›
- 2740030000
2740030000
Weidmuller
Test Disconnect Terminal Block 2 Position Straight DIN Rail 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test Disconnect Terminal Block 2 Position Straight DIN Rail 30A
Search Keywords: 2740030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2740030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$8.36
25
$6.79
50
$6.69
100
$6.49
250
$5.95
500
$5.86
1,000
$5.78
2,500 +
$5.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments