- Home ›
- All Products›
- 2737480000
2737480000
Weidmuller
DC Generator Combiner Box Photovoltaic 1 MPPT 6 Inputs/6 Outputs per MPPT 15A 1000V Wall Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Generator Combiner Box Photovoltaic 1 MPPT 6 Inputs/6 Outputs per MPPT 15A 1000V Wall Mount
Search Keywords: 2737480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2737480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85371095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$763.76
3
$752.30
5 +
$733.21
Click for Quote
Log in
to unlock special pricing