- Home ›
- All Products›
- 2725850010
2725850010
Weidmuller
Cable Assembly PVC 10m 2 Position SPE to 2 Position SPE Plug to Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 10m 2 Position SPE to 2 Position SPE Plug to Plug
Search Keywords: 2725850010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2725850010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$18.38
10
$16.40
25
$15.91
50
$15.45
100
$14.60
250
$14.21
500 +
$14.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments