- Home ›
- All Products›
- 2720600000
2720600000
Weidmuller
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Cable Mount 46A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Cable Mount 46A Box
Search Keywords: 2720600000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2720600000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$23.16
15
$20.67
30
$20.05
60
$19.19
105
$18.40
255
$17.91
510 +
$17.64
Click for Quote
Log in
to unlock special pricing