- Home ›
- All Products›
- 2674540000
2674540000
Weidmuller
Terminal Block, Din Rail, 3P, 800V, 24A;
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block, Din Rail, 3P, 800V, 24A;
Search Keywords: 2674540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2674540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$2.06
300
$1.85
500
$1.59
1,000
$1.48
2,500
$1.47
5,000
$1.41
7,500
$1.40
10,000 +
$1.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments