- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2667860000
Weidmuller
2667860000
Connector PC Board Terminal Block 7 Position 7.5mm Solder Right Angle Through Hole 24A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector PC Board Terminal Block 7 Position 7.5mm Solder Right Angle Through Hole 24A Box
Search Keywords: 2667860000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2667860000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 2667860000 discontinued?
Yes, 2667860000 from Weidmuller is discontinued (end-of-life August 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2667860000 RoHS compliant?
Yes, 2667860000 is RoHS compliant.
What is the lead time for 2667860000?
The standard lead time for 2667860000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$4.95
50
$4.80
100
$4.58
250
$4.39
500
$4.21
1,000
$4.09
2,500
$3.99
5,000 +
$3.94
Click for Quote
Log in
to unlock special pricing