- Home ›
- All Products›
- 2667510000
2667510000
Weidmuller
Connector PC Board Terminal Block 11 Position 7.5mm Solder Right Angle Through Hole 24A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Board Terminal Block 11 Position 7.5mm Solder Right Angle Through Hole 24A Box
Search Keywords: 2667510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2667510000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15
$6.28
60
$6.08
105
$5.81
255
$5.56
510
$5.33
1,005
$5.19
2,505
$5.06
5,010 +
$4.98
Click for Quote
Log in
to unlock special pricing