- Home ›
- All Products›
- 2667480000
Weidmuller
2667480000
Connector PC Board Terminal Block 8 Position 7.5mm Solder Right Angle Through Hole 24A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector PC Board Terminal Block 8 Position 7.5mm Solder Right Angle Through Hole 24A Box
Search Keywords: 2667480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2667480000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 2667480000 RoHS compliant?
Yes, 2667480000 is RoHS compliant.
What is the lead time for 2667480000?
The standard lead time for 2667480000 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
25
$4.75
50
$4.60
100
$4.39
250
$4.26
500
$4.03
1,000
$3.92
2,500
$3.82
5,000 +
$3.77
Click for Quote
Log in
to unlock special pricing