- Home ›
- All Products›
- 2663240000
2663240000
Weidmuller
Connector Pluggable Terminal Block Plug 6 Position 5.08mm Screw Straight Cable Mount 23A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 6 Position 5.08mm Screw Straight Cable Mount 23A Box
Search Keywords: 2663240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2663240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
54
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
34 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$5.54
54
$4.50
108
$4.30
270
$4.12
540
$3.95
1,026
$3.84
2,538
$3.74
5,022 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments