- Home ›
- All Products›
- 2661950700
2661950700
Weidmuller
Cable Assembly LSZH 7m 8 Position RJ45 to 8 Position RJ45 Plug to Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly LSZH 7m 8 Position RJ45 to 8 Position RJ45 Plug to Plug
Search Keywords: 2661950700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2661950700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$30.95
5
$28.95
25
$26.79
50
$25.64
100
$24.59
250
$23.93
500 +
$23.57
Click for Quote
Log in
to unlock special pricing