- Home ›
- All Products›
- 2652760100
2652760100
Weidmuller
Cable Assembly PUR Cat5e 1m 4 Position Circular to 4 Position Circular Receptacle-Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PUR Cat5e 1m 4 Position Circular to 4 Position Circular Receptacle-Receptacle
Search Keywords: 2652760100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2652760100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$127.53
5
$118.01
10
$112.96
15
$108.31
25
$106.69
50 +
$105.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments