- Home ›
- All Products›
- 2633750000
2633750000
Weidmuller
Terminal Rail for Aluminum Cover Enclosures 110mm x 7.5mm x 35mm Steel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Rail for Aluminum Cover Enclosures 110mm x 7.5mm x 35mm Steel
Search Keywords: 2633750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2633750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:72166190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
5
$9.09
25
$8.23
50
$7.87
100
$7.64
250
$7.22
500
$7.03
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing