- Home ›
- All Products›
- 2630620000
2630620000
Weidmuller
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount Box
Search Keywords: 2630620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2630620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$12.84
42
$11.11
84
$10.79
126
$10.63
252
$10.20
504
$9.93
1,008 +
$9.78
Click for Quote
Log in
to unlock special pricing