- Home ›
- All Products›
- 2630540000
2630540000
Weidmuller
Connector Pluggable Terminal Block Plug 3 Position 7.62mm Push-In Straight Cable Mount Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 3 Position 7.62mm Push-In Straight Cable Mount Box
Search Keywords: 2630540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2630540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$9.95
48
$8.62
96
$8.37
144
$8.24
288
$7.91
528
$7.70
1,008 +
$7.58
Click for Quote
Log in
to unlock special pricing