- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2630350000
Weidmuller
2630350000
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Pluggable Terminal Block Plug 6 Position 7.62mm Push-In Straight Box
Search Keywords: 2630350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2630350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 2630350000 RoHS compliant?
Yes, 2630350000 is RoHS compliant.
What is the lead time for 2630350000?
The standard lead time for 2630350000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$8.06
50
$7.69
100
$7.46
250
$7.04
500
$6.84
1,000
$6.74
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing