- Home ›
- All Products›
- 2630250000
2630250000
Weidmuller
Connector Power Header 4 Position 10.16mm Solder Right Angle Through Hole 12 Terminal 1 Port Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power Header 4 Position 10.16mm Solder Right Angle Through Hole 12 Terminal 1 Port Box
Search Keywords: 2630250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2630250000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.21
36
$9.25
72
$8.84
108
$8.58
252
$8.11
504
$7.90
1,008 +
$7.78
Click for Quote
Log in
to unlock special pricing