- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618730000
2618730000
Weidmuller
Solid State Relay 1 NO 24V 2A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 24V 2A Push-In
Search Keywords: 2618730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$40.60
5
$36.23
10
$35.69
30
$34.13
100
$32.26
250
$30.99
500 +
$30.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments