- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618700000
2618700000
Weidmuller
Solid State Relay 1 NO 24V 3.5A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 1 NO 24V 3.5A Push-In
Search Keywords: 2618700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$42.76
5
$40.00
10
$38.82
30
$36.94
50
$36.07
100
$34.88
250 +
$33.31
Click for Quote
Log in
to unlock special pricing