- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618690000
Weidmuller
2618690000
Solid State Relay 1 NO 230V 100mA Push-In
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 1 NO 230V 100mA Push-In
Search Keywords: 2618690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618690000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 2618690000 RoHS compliant?
Yes, 2618690000 is RoHS compliant.
What is the lead time for 2618690000?
The standard lead time for 2618690000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$35.72
5
$31.88
10
$31.80
30
$30.03
50
$28.38
100
$28.31
250 +
$27.26
Click for Quote
Log in
to unlock special pricing