- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618660000
2618660000
Weidmuller
Solid State Relay 1 NO 120V 2A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solid State Relay 1 NO 120V 2A Push-In
Search Keywords: 2618660000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
4
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
4
$51.46
5
$45.92
10
$44.54
30
$42.64
50
$40.88
100
$39.79
250 +
$39.20
Click for Quote
Log in
to unlock special pricing