- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618550000
2618550000
Weidmuller
Relay Module 2 CO 12V 8A Push-In Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Module 2 CO 12V 8A Push-In Connection
Search Keywords: 2618550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$16.17
30
$15.69
50
$15.23
100
$14.40
250
$14.01
500
$13.80
1,000 +
$13.47
Click for Quote
Log in
to unlock special pricing