- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618430000
2618430000
Weidmuller
Solid State Relay 1 NO 230V 1A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 230V 1A Push-In
Search Keywords: 2618430000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618430000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$48.98
5
$43.71
10
$42.40
30
$40.59
50
$38.92
100
$37.88
250 +
$37.31
Click for Quote
Log in
to unlock special pricing