- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618420000
2618420000
Weidmuller
Solid State Relay 1 NO 24V 1A Push-In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 24V 1A Push-In
Search Keywords: 2618420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364110
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$37.52
5
$33.48
10
$32.97
30
$31.54
100
$29.81
250
$28.63
500 +
$27.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments