- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618300000
2618300000
Weidmuller
Relay Module 2 CO 230V 8A Push-In Connection
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Module 2 CO 230V 8A Push-In Connection
Search Keywords: 2618300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
Minimum Order Quantity:
8
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
8
$20.63
30
$20.01
50
$19.43
100
$18.37
250
$17.88
500
$17.61
1,000 +
$17.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments