- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2618040000
2618040000
Weidmuller
Relay Gen Purpose SPDT 16A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose SPDT 16A 12V
Search Keywords: 2618040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2618040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$16.85
30
$16.34
50
$15.87
100
$15.00
250
$14.60
500
$14.38
1,000 +
$14.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments