- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2617840000
2617840000
Weidmuller
Relay Gen Purpose SPDT 6A 120V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Gen Purpose SPDT 6A 120V
Search Keywords: 2617840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2617840000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
7
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
7
$22.82
30
$22.13
50
$21.49
100
$20.32
250
$19.78
500
$19.48
1,000 +
$19.01
Click for Quote
Log in
to unlock special pricing