- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2614880000
2614880000
Weidmuller
Solid State Relay 1 NO 60V 100mA Push-In
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 60V 100mA Push-In
Search Keywords: 2614880000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2614880000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$34.33
5
$32.11
30
$28.85
50
$28.42
100
$27.27
250
$26.55
500 +
$26.15
Click for Quote
Log in
to unlock special pricing