- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2614850000
2614850000
Weidmuller
Solid State Relay 1 NO 5V 1A Push-In
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 1 NO 5V 1A Push-In
Search Keywords: 2614850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2614850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$41.28
5
$36.83
10
$36.28
30
$34.70
100
$32.79
250
$31.50
500 +
$30.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments