- Home ›
- All Products›
- 2597290000
2597290000
Weidmuller
Connector Power Header 5 Position 10.16mm Solder Right Angle Through Hole 15 Terminal 1 Port Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Power Header 5 Position 10.16mm Solder Right Angle Through Hole 15 Terminal 1 Port Box
Search Keywords: 2597290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2597290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$10.23
30
$9.28
60
$8.86
120
$8.60
270
$8.13
510
$7.92
1,020 +
$7.80
Click for Quote
Log in
to unlock special pricing