- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2567230000
2567230000
Weidmuller
PCB Terminal Block Connector 12 Position 5.08mm Solder Right Angle Through Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal Block Connector 12 Position 5.08mm Solder Right Angle Through Hole Box
Search Keywords: 2567230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2567230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
30
$6.25
60
$6.15
120
$5.97
270
$5.48
510
$5.39
1,020
$5.31
2,520
$5.12
5,010 +
$5.05
Click for Quote
Log in
to unlock special pricing