- Home ›
- All Products›
- 2558230000
2558230000
Weidmuller
Weidmüller THSW 0°+60°C NC - 2558230000
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weidmüller THSW 0°+60°C NC - 2558230000
Search Keywords: 2558230000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2558230000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$27.76
10
$24.77
25
$24.03
50
$23.00
100
$22.05
250
$21.47
500 +
$21.14
Click for Quote
Log in
to unlock special pricing