- Home ›
- All Products›
- 2551540000
2551540000
Weidmuller
Feed-Through Terminal Wemid Dark Beige, Blue, Green/Yellow 12AWG to 2AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-Through Terminal Wemid Dark Beige, Blue, Green/Yellow 12AWG to 2AWG
Search Keywords: 2551540000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2551540000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$45.20
5
$40.34
10
$39.13
25
$38.00
50
$35.91
100
$34.96
250 +
$34.43
Click for Quote
Log in
to unlock special pricing