- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2549390000
2549390000
Weidmuller
PCB Plug-In Terminal Block Connector Female PL 7.62mm 5 Position Straight Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Plug-In Terminal Block Connector Female PL 7.62mm 5 Position Straight Box
Search Keywords: 2549390000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2549390000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
48 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
5
$12.50
42
$10.82
84
$10.51
126
$10.35
252
$9.93
504
$9.67
1,008 +
$9.52
Click for Quote
Log in
to unlock special pricing