- Home ›
- All Products›
- 2540500000
2540500000
Weidmuller
Pluggable Terminal Block Wemid Dark Beige 26AWG to 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Pluggable Terminal Block Wemid Dark Beige 26AWG to 12AWG
Search Keywords: 2540500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2540500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
20
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$7.87
50
$7.52
100
$7.30
250
$6.90
500
$6.72
1,000
$6.62
2,500 +
$6.38
Click for Quote
Log in
to unlock special pricing