- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2540490000
2540490000
Weidmuller
Pluggable Terminal Block Wemid Dark Beige 26AWG to 12AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pluggable Terminal Block Wemid Dark Beige 26AWG to 12AWG
Search Keywords: 2540490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2540490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
25
$4.96
50
$4.80
100
$4.59
250
$4.39
500
$4.21
1,000
$4.10
2,500
$3.99
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing