- Home ›
- All Products›
- 2537980000
2537980000
Weidmuller
Connector Pluggable Terminal Block Plug 17 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 17 Position 3.5mm Push-In Straight Cable Mount 17.5A Box
Search Keywords: 2537980000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2537980000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$15.15
24
$13.73
48
$13.11
72
$12.73
120
$12.04
264
$11.85
504 +
$11.68
Click for Quote
Log in
to unlock special pricing