- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2535810000
2535810000
Weidmuller
Sensor Actuator Interface Industry Light 24VDC 13W IP67 Screw Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor Actuator Interface Industry Light 24VDC 13W IP67 Screw Mount
Search Keywords: 2535810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:2535810000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$146.58
5
$135.64
10
$129.83
15
$124.49
25
$122.63
50 +
$120.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments